- Home ›
- All Products›
- 1-1617086-3
TE Connectivity / AMP Brand
1-1617086-3
3SBM1108A2 = M39016/35-002M
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
3SBM1108A2 = M39016/35-002M
Search Keywords: 116170863
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617086-3
-
Alias/AKA:M39016/35-002M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Type:PC Pins
-
1/5-Size Relay Contact Current Rating:2 A
-
1/5-Size Relay Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Product Type:Relay
-
Relay Type:Military/Aerospace High Performance
-
Operating Temperature Range:-65 – 125 °C
-
1/5-Size Relay Coil Voltage Rating:12 VDC
-
Coil Power Measurement:Milliwatts
-
Enclosure Type:Hermetically Sealed
-
1/5-Size Relay Input Voltage:12 VDC
-
Coil Latching:Double
-
Coil Magnetic System:Polarized, Bistable
-
1/5-Size Relay Coil Resistance:145 Ω
-
MOSFET Driver:Without
-
Transistor Driver:Without
-
Coil Suppression Diode:With
-
Actuating System:DC
-
1/5-Size Relay Coil Power Rating (DC):993 mW
-
1/5-Size Relay Mounting Type:Printed Circuit Board
-
Coil Polarity Protection Diode:Without
-
Shock:100Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1617086-3 RoHS compliant?
No, 1-1617086-3 is not RoHS compliant.
What is the lead time for 1-1617086-3?
The standard lead time for 1-1617086-3 is approximately 45 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
45 Weeks
can ship
7/13/27
Price (USD)
Qty
Unit Price
3
$5,041.64
6
$2,575.03
9
$1,752.83
12 +
$1,717.77
Click for Quote
Log in
to unlock special pricing