- Home ›
- All Products›
- 1-1617086-2
1-1617086-2
TE Connectivity / AMP Brand
3SBM1107A2 = M39016/35-001M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SBM1107A2 = M39016/35-001M
Search Keywords: 116170862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617086-2
-
Alias/AKA:3SBM1107A2, M39016/35-001M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
1/5-Size Relay Coil Voltage Rating:6 VDC
-
Coil Magnetic System:Polarized, Bistable
-
Coil Latching:Double
-
Enclosure Type:Hermetically Sealed
-
Operating Temperature Range:-65 – 125 °C
-
Transistor Driver:Without
-
Coil Suppression Diode:With
-
1/5-Size Relay Coil Resistance:37 Ω
-
1/5-Size Relay Input Voltage:6 VDC
-
Coil Power Measurement:Milliwatts
-
MOSFET Driver:Without
-
1/5-Size Relay Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Actuating System:DC
-
1/5-Size Relay Coil Power Rating (DC):973 mW
-
Termination Type:PC Pins
-
Coil Polarity Protection Diode:Without
-
1/5-Size Relay Contact Current Rating:2 A
-
Product Type:Relay
-
1/5-Size Relay Mounting Type:Socket
-
Relay Type:Military/Aerospace High Performance
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:100Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
2
$2,689.04
3
$1,892.29
4
$1,464.03
5 +
$1,434.75
Click for Quote
Log in
to unlock special pricing