- Home ›
- All Products›
- 1-1617076-5
1-1617076-5
TE Connectivity / AMP Brand
3SBH1148A2 = M39016/14-006M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SBH1148A2 = M39016/14-006M
Search Keywords: 116170765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617076-5
-
Alias/AKA:3SBH1148A2, M39016/14-006M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
1/5-Size Relay Coil Voltage Rating:12 VDC
-
Coil Magnetic System:Non-Polarized, Monostable
-
Enclosure Type:Hermetically Sealed
-
1/5-Size Relay Coil Resistance:115 Ω
-
MOSFET Driver:Without
-
Coil Polarity Protection Diode:Without
-
Coil Power Measurement:Milliwatts
-
1/5-Size Relay Contact Current Rating:2 A
-
1/5-Size Relay Mounting Type:Chassis Mount
-
1/5-Size Relay Coil Power Rating (DC):1252 mW
-
Coil Suppression Diode:Without
-
1/5-Size Relay Contact Switching Voltage (Max):28
-
Relay Type:Military/Aerospace High Performance
-
Transistor Driver:Without
-
Termination Type:Solder Hook Terminals
-
Operating Temperature Range:-65 – 125 °C
-
Contact Current Class:Low Level – 2 A A
-
1/5-Size Relay Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Actuating System:DC
-
1/5-Size Relay Input Voltage:12 VDC
-
Coil Latching:Without
-
Product Type:Relay
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75 Gs, 6ms
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2
$1,191.04
3
$840.74
4
$665.58
5 +
$652.27
Click for Quote
Log in
to unlock special pricing