- Home ›
- All Products›
- 1-1617076-4
1-1617076-4
TE Connectivity / AMP Brand
3SBH1145A2 = M39016/14-005L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SBH1145A2 = M39016/14-005L
Search Keywords: 116170764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617076-4
-
Alias/AKA:M39016/14-005L, 3SBH1145A2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
1/5-Size Relay Contact Current Rating:2 A
-
1/5-Size Relay Mounting Type:Printed Circuit Board
-
Termination Type:PC Pins
-
Coil Magnetic System:Non-Polarized, Monostable
-
Operating Temperature Range:-65 – 125 °C
-
Enclosure Type:Hermetically Sealed
-
1/5-Size Relay Input Voltage:6 VDC
-
Coil Polarity Protection Diode:Without
-
Coil Suppression Diode:Without
-
Coil Latching:Without
-
Relay Type:Military/Aerospace High Performance
-
1/5-Size Relay Coil Resistance:28 Ω
-
1/5-Size Relay Coil Power Rating (DC):1286 mW
-
Product Type:Relay
-
Coil Power Measurement:Milliwatts
-
1/5-Size Relay Coil Voltage Rating:6 VDC
-
Transistor Driver:Without
-
MOSFET Driver:Without
-
1/5-Size Relay Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Actuating System:DC
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
2
$1,071.66
3
$756.47
4
$598.87
5 +
$586.89
Click for Quote
Log in
to unlock special pricing