1-1617073-6
TE Connectivity / AMP Brand
3SBC2005A2 = M39016/13-060P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
3SBC2005A2 = M39016/13-060P
Product Highlights:
- 3SBC 1/5-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 116170736
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617073-6
-
Alias/AKA:M39016/13-060P, 3SBC2005A2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:19.63 mA
-
Coil Resistance:1.35 KOhm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
45 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
1
$784.73
5
$782.76
10
$414.41
15
$291.62
20 +
$285.78
Click for Quote
Log in
to unlock special pricing