- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 1-1617069-6
TE Connectivity / AMP Brand
1-1617069-6
MS14-2Y = MS14 SOLID STATE DIP
View Datasheet Ask the Datasheet Accessories Notify Me
- Output Voltage Rating (DC Relays) = 200 VDC
- Output Current Rating = .18 Amps.
- Dielectric Strength = 1000 V rms
- Input Voltage = 3.8 - 32 VDC
- Input Current Max. @ 5Vdc = 16 VDC
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617069-6
-
Alias/AKA:MS14-2Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Output Type:DC
-
Input Voltage:3.8 – 32 VDC