- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1617039-8
1-1617039-8
TE Connectivity / AMP Brand
HMS1201S004 = 2100 HMS RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HMS1201S004 = 2100 HMS RELAY
Product Highlights:
- HMS Half-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 116170398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617039-8
-
Alias/AKA:HMS1201S004
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-65 to 125 °C
-
Coil Resistance:1.03 KOhm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
572
Can Ship immediately
MOQ for out of Stock Qty:
12
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$182.77
5
$169.92
12
$159.29
24
$150.64
36
$142.00
47 +
$139.56
Click for Quote
Log in
to unlock special pricing