- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1617039-3
1-1617039-3
TE Connectivity / AMP Brand
Electromechanical Relay 26.5VDC 2.074KOhm 2A DPDT (33.53x10.4x10.4)mm Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 26.5VDC 2.074KOhm 2A DPDT (33.53x10.4x10.4)mm Flange General Purpose Relay
Search Keywords: 116170393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617039-3
-
Alias/AKA:HMS1196S01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$505.42
6
$504.16
11
$291.17
17
$198.87
22 +
$194.89
Click for Quote
Log in
to unlock special pricing