- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1-1617037-8
TE Connectivity / AMP Brand
1-1617037-8
Electromechanical Relay 24VDC 400Ohm 5A DPDT (( 20.57mm 10.41mm 11.68mm)) THT General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 400Ohm 5A DPDT (( 20.57mm 10.41mm 11.68mm)) THT General Purpose Relay
Search Keywords: 116170378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617037-8
-
Alias/AKA:HFW5A1201S501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1-1617037-8 RoHS compliant?
Yes, 1-1617037-8 is RoHS compliant.
What is the lead time for 1-1617037-8?
The standard lead time for 1-1617037-8 is approximately 50 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
60
can ship 10/28/26
58
can ship 11/4/26
MOQ for out of Stock Qty:
4
50 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
1
$719.30
4
$717.50
8
$379.85
12
$267.30
16 +
$261.96
Click for Quote
Log in
to unlock special pricing