Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1617037-3

HFW5A1201L00 = HFW5A RELAY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HFW5A1201L00 = HFW5A RELAY
Product Highlights:
  • HFW5A Half-Size Relay Series
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 5 A
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: 116170373
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1617037-3
Alias/AKA: HFW5A1201L00
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Half Size High Performance Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 5 V
Maximum Current Rating: 2 A
Coil Current: 185.19 mA
Coil Resistance: 27 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1617037-3 RoHS compliant?
Yes, 1-1617037-3 is RoHS compliant.
What is the lead time for 1-1617037-3?
The standard lead time for 1-1617037-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Can Ship immediately
MOQ for out of Stock Qty:
4
16 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$150.48
4
$147.54
8
$146.81
12
$146.09
15 +
$141.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!