- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1-1617036-6
1-1617036-6
TE Connectivity / AMP Brand
Electromechanical Relay 26.5VDC 600Ohm 4ADC/1AAC DPDT(20.57x10.414x11.4)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 600Ohm 4ADC/1AAC DPDT(20.57x10.414x11.4)mm THT General Purpose Relay
Search Keywords: 116170366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617036-6
-
Alias/AKA:HFW4A1201S01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:4DC,1AC A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
-
Coil Current:44.2 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183
Can Ship immediately
MOQ for out of Stock Qty:
6
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$246.13
6
$227.71
12
$214.51
18
$213.43
23 +
$208.18
Click for Quote
Log in
to unlock special pricing