1-1617036-2
TE Connectivity / AMP Brand
General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Through Hole
Product Highlights:
- HFW4A Half-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 4 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 116170362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617036-2
-
Alias/AKA:HFW4A1201K00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Half Size High Performance Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:37.86 mA
-
Coil Resistance:700 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
450
can ship 11/4/26
51 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
1
$208.38
5
$197.84
10
$195.86
20
$193.90
50
$191.96
100 +
$189.56
Click for Quote
Log in
to unlock special pricing