1-1617033-0
TE Connectivity / AMP Brand
Signal Relay - DPDT - 2 A - HFW Mil-Aero Series - Through Hole - Non Latching.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - DPDT - 2 A - HFW Mil-Aero Series - Through Hole - Non Latching.
Search Keywords: 116170330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617033-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
152
Can Ship immediately
On Order:
72
can ship 6/17/26
53
can ship 6/24/26
52 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
1
$147.36
5
$122.31
10
$111.31
20
$105.94
50
$100.94
100 +
$95.88
Click for Quote
Log in
to unlock special pricing