- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1-1617032-8
1-1617032-8
TE Connectivity / AMP Brand
Electromechanical Relay 16VDC 1.03KOhm 2A DPDT (20.32x10.16x10.16)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 16VDC 1.03KOhm 2A DPDT (20.32x10.16x10.16)mm THT General Purpose Relay
Search Keywords: 116170328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617032-8
-
Alias/AKA:HFW1201S183
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
4
$390.78
8
$240.48
12
$190.38
16 +
$186.57
Click for Quote
Log in
to unlock special pricing