- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1-1617032-7
1-1617032-7
TE Connectivity / AMP Brand
Electromechanical Relay 24VDC 870Ohm 2A DPDT(20.57x10.414x10.414)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 24VDC 870Ohm 2A DPDT(20.57x10.414x10.414)mm THT General Purpose Relay
Search Keywords: 116170327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617032-7
-
Alias/AKA:HFW1201S180
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-45 to 70 °C
-
Termination Style:PC Pin
-
Coil Current:27.6 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
51 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
1
$799.27
4
$797.27
8
$422.09
12
$297.02
15 +
$291.08
Click for Quote
Log in
to unlock special pricing