- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1-1617032-6
TE Connectivity / AMP Brand
1-1617032-6
Signal Relay - DPDT - 2A - 48Vdc Coil
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Signal Relay - DPDT - 2A - 48Vdc Coil
Search Keywords: 116170326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617032-6
-
Alias/AKA:HFW1201S179
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1-1617032-6 RoHS compliant?
No, 1-1617032-6 is not RoHS compliant.
What is the lead time for 1-1617032-6?
The standard lead time for 1-1617032-6 is approximately 169 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
On Order:
4
can ship 6/16/27
MOQ for out of Stock Qty:
10
169 Weeks
can ship
12/10/29
Price (USD)
Qty
Unit Price
1
$216.90
5
$198.41
10
$190.24
20
$188.36
30
$186.49
39 +
$184.65
Click for Quote
Log in
to unlock special pricing