- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1-1617032-0
1-1617032-0
TE Connectivity / AMP Brand
Electromechanical Relay DPDT 2A 12VDC 218Ohm Through Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 2A 12VDC 218Ohm Through Hole
Search Keywords: 116170320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617032-0
-
Alias/AKA:HFW1201S139
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-45 to 70 °C
-
Dimension:20.57 x 10.4 x 10.4 mm
-
Termination Style:PC Pin
-
Coil Current:55 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
4
$388.28
8
$238.94
12
$189.16
16 +
$185.38
Click for Quote
Log in
to unlock special pricing