1-1617029-1
TE Connectivity / AMP Brand
HFW1130K06 = M39016/6-104L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HFW1130K06 = M39016/6-104L
Search Keywords: 116170291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617029-1
-
Alias/AKA:HFW1130K06, M39016/6-104L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Half Size High Performance Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:37.86 mA
-
Coil Resistance:700 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
56
can ship 9/7/26
MOQ for out of Stock Qty:
14
29 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$77.36
5
$76.59
10
$76.03
14
$75.66
28
$75.47
42
$75.28
56 +
$75.09
Click for Quote
Log in
to unlock special pricing