- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1-1617028-7
1-1617028-7
TE Connectivity / AMP Brand
Electromechanical Relay 20/30VDC 700Ohm 2A DPDT (20.32x10.16x10.16)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 20/30VDC 700Ohm 2A DPDT (20.32x10.16x10.16)mm THT General Purpose Relay
Search Keywords: 116170287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617028-7
-
Alias/AKA:HFW1101K13
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
47 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
1
$311.50
5
$310.72
8
$309.94
15
$175.02
23
$120.49
30 +
$118.08
Click for Quote
Log in
to unlock special pricing