- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1-1617028-6
TE Connectivity / AMP Brand
1-1617028-6
Electromechanical Relay 12VDC 160Ohm 2A DPDT (33.53X10.41X10.41)mm Flange Half Size High Performance Relay
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Electromechanical Relay 12VDC 160Ohm 2A DPDT (33.53X10.41X10.41)mm Flange Half Size High Performance Relay
Search Keywords: 116170286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617028-6
-
Alias/AKA:HFW1101K12
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1-1617028-6 RoHS compliant?
No, 1-1617028-6 is not RoHS compliant.
What is the lead time for 1-1617028-6?
The standard lead time for 1-1617028-6 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$355.23
5
$354.34
11
$353.45
21
$196.03
32
$135.79
42 +
$133.08
Click for Quote
Log in
to unlock special pricing