- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1-1617028-4
TE Connectivity / AMP Brand
1-1617028-4
HFW1101K06 = M39016/6-129L
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
HFW1101K06 = M39016/6-129L
Search Keywords: 116170284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617028-4
-
Alias/AKA:M39016/6-129L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Mounting:Plain Case
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
-
Coil Current:37.9 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is 1-1617028-4 RoHS compliant?
No, 1-1617028-4 is not RoHS compliant.
What is the lead time for 1-1617028-4?
The standard lead time for 1-1617028-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
MOQ for In Stock Qty:
14
MOQ for out of Stock Qty:
14
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
14
$132.33
27
$131.02
40
$129.72
53 +
$128.44
Click for Quote
Log in
to unlock special pricing