1-1617019-3
TE Connectivity / AMP Brand
Military/Aerospace Relay 2 Form C DPDT 2 CO 26.5VDC 675Ohm PC Pin Through Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Military/Aerospace Relay 2 Form C DPDT 2 CO 26.5VDC 675Ohm PC Pin Through Hole
Search Keywords: 116170193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617019-3
-
Alias/AKA:FW1102G11
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$176.44
3
$173.79
5
$164.52
10
$157.93
25 +
$145.34
Click for Quote
Log in
to unlock special pricing