- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1617005-0
TE Connectivity / AMP Brand
1-1617005-0
B07E932BC4-0262 = MS27245-5
View Datasheet Ask the Datasheet Accessories Notify Me
- 07 Full Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 A
- Non Polarized, Monostable Coil Magnetic System
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1617005-0 |
| Alias/AKA: | MS27245-5 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536410050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Coil Resistance: | 300 Ω |