1-1617004-0
TE Connectivity / AMP Brand
Relay, Electromechanical - DPDT - 10A @ 28Vdc - Coil: 26.5Vdc 300 Ohms - Flange Mt - Solder Hooks
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Relay, Electromechanical - DPDT - 10A @ 28Vdc - Coil: 26.5Vdc 300 Ohms - Flange Mt - Solder Hooks
Product Highlights:
- 07 Full Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 116170040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1617004-0
-
Alias/AKA:B07D034BC2-0053, M5757/23-005
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:10 A
-
Coil Current:88.33 mA
-
Coil Resistance:300 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
185
can ship 11/4/26
MOQ for out of Stock Qty:
14
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$482.81
5
$481.60
10
$480.40
14
$479.20
28
$252.91
42
$173.93
56 +
$170.45
Click for Quote
Log in
to unlock special pricing