- Home ›
- All Products›
- 1-1616933-7
1-1616933-7
TE Connectivity / AMP Brand
D7TC (FAA/PMA)=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
D7TC (FAA/PMA)=RELAY
Search Keywords: 116169337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1616933-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
AC Contactor Coil Voltage Rating:18 – 28 VDC
-
AC Contactor Mounting Type:Chassis
-
Product Type:AC Contactors
-
Coil Termination:6-32 UNC-2A Stud
-
Pole Configuration:1
-
Terminal Configuration:10-32 UNF-2A Stud
-
Coil Voltage (Max):28 VDC
-
AC Contactor Contact Arrangement:SPDT-DB
-
Contactor Type:Gasket Sealed - Vented
-
AC Contactor Contact Current Rating:50 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$19,080.69
3 +
$10,267.32
Click for Quote
Log in
to unlock special pricing