- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1616932-8
1-1616932-8
TE Connectivity / AMP Brand
Electromechanical Relay AVR743D
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Electromechanical Relay AVR743D
Search Keywords: 116169328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1616932-8
-
Alias/AKA:AVR743D
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:3A611.Y.27
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Ships today, if you order in
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$14,306.01
3
$7,096.24
5 +
$4,470.63
Click for Quote
Log in
to unlock special pricing