- Home ›
- All Products›
- 1-1616525-4
1-1616525-4
TE Connectivity / AMP Brand
B140AA=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
B140AA=RELAY
Search Keywords: 116165254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1616525-4
-
Alias/AKA:B140AA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:3A611.Y.27
-
Supplier Standard Pack:
1 -
Contactor Type:Sealed
-
AC Contactor Mounting Type:Chassis
-
Coil Termination:8-32 UNC-2A Stud
-
Actuating System:DC
-
Product Type:Contactor
-
AC Contactor Contact Arrangement:3PDT-NO
-
AC Contactor Coil Voltage Rating:28 VDC
-
Terminal Configuration:10-32 UNF-2A Stud
-
Pole Configuration:3
-
Product Classification:Relays - Contactors
-
Coil Voltage (Max):28 VDC
-
AC Contactor Contact Current Rating:60 A
-
Auxiliary Contact Terminals:8-32 UNC-2A
-
Product Category:Electromechanical Relays
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
70 Weeks
can ship
10/5/27
Price (USD)
Qty
Unit Price
1
$26,023.73
3 +
$14,003.37
Click for Quote
Log in
to unlock special pricing