- Home ›
- All Products›
- 1-1616522-5
1-1616522-5
TE Connectivity / AMP Brand
D7BC=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
D7BC=RELAY
Search Keywords: 116165225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1616522-5
-
Alias/AKA:D7BC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Coil Termination:6-32 UNC-2A
-
Terminal Configuration:10-32 UNF-2A
-
AC Contactor Mounting Type:Chassis
-
Product Category:Electromechanical Contactors
-
Product Type:AC Contactors
-
Auxiliary Contact Terminals:SPST-NC
-
AC Contactor Contact Current Rating:60 A
-
Pole Configuration:3
-
Coil Voltage (Max):30 VDC
-
Contactor Type:Gasket Sealed
-
AC Contactor Coil Voltage Rating:28 VDC
-
Actuating System:DC
-
Product Classification:Mil-Aero Contactors
-
Model:D7BC
-
AC Contactor Contact Arrangement:3PDT
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
99 Weeks
can ship
4/24/28
Price (USD)
Qty
Unit Price
1
$19,087.61
3
$9,468.06
5 +
$5,964.88
Click for Quote
Log in
to unlock special pricing