- Home ›
- All Products›
- 1-1616520-1
1-1616520-1
TE Connectivity / AMP Brand
BH315 (FAA/PMA)=OVERALL-RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
BH315 (FAA/PMA)=OVERALL-RELAY
Search Keywords: 116165201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1616520-1
-
Alias/AKA:BH315
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Product Classification:Relays - Contactors
-
Terminal Configuration:10-32 UNF-2A Stud
-
AC Contactor Contact Arrangement:3PST-NO
-
Product Type:Contactor
-
AC Contactor Mounting Type:Chassis
-
Product Category:Electromechanical Relays
-
AC Contactor Contact Current Rating:25 A
-
AC Contactor Coil Voltage Rating:28 VDC
-
Auxiliary Contact Terminals:6-32 UNC-2A
-
Actuating System:DC
-
Coil Voltage (Max):28 VDC
-
Pole Configuration:3
-
Contactor Type:Sealed
-
Coil Termination:Stud
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$23,834.28
3
$11,822.56
5 +
$7,448.21
Click for Quote
Log in
to unlock special pricing