- Home ›
- All Products›
- 1-1616131-3
1-1616131-3
TE Connectivity / AMP Brand
Q50Z=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Q50Z=RELAY
Search Keywords: 116161313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1616131-3
-
Alias/AKA:Q50Z
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:3A611.Y.27
-
Supplier Standard Pack:
1 -
Product Type:Contactor
-
Mounting Plate:With
-
DC Contactor Mounting Type:Chassis
-
Product Category:Electromechanical Relays
-
DC Contactor Contact Current Rating:.25 A
-
DC Contactor Contact Arrangement:SPST NC
-
Product Classification:Relays - Contactors
-
DC Contactor Coil Voltage Rating:28 VDC
-
Coil Voltage (Max):28 VDC
-
Contactor Type:Sealed
-
Coil Termination:Stud
-
Actuating System:DC
-
Pole Configuration:1
-
DC Contactor Contact Switching Voltage (Max):28 VDC
-
Arc Cover:Without
-
Terminal Configuration:6-32 UNC-2A
-
Torque:7.5 in-lbs in-lbs
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
90 Weeks
can ship
2/21/28
Price (USD)
Qty
Unit Price
1
$6,381.76
2
$3,368.15
3
$2,316.34
4 +
$2,270.01
Click for Quote
Log in
to unlock special pricing