- Home ›
- All Products›
- 1-1616126-0
1-1616126-0
TE Connectivity / AMP Brand
E311P=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
E311P=RELAY
Search Keywords: 116161260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1616126-0
-
Alias/AKA:E311P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Product Classification:Relays - Contactors
-
Terminal Configuration:Wire Connector
-
Actuating System:DC
-
Mounting Plate:With
-
Product Type:Contactor
-
Coil Voltage (Max):36 VDC
-
DC Contactor Coil Voltage Rating:28 VDC
-
DC Contactor Mounting Type:Chassis
-
DC Contactor Contact Current Rating:10 A
-
Pole Configuration:2
-
Product Category:Electromechanical Relays
-
DC Contactor Contact Arrangement:2PDT
-
Contactor Type:Sealed
-
Arc Cover:Without
-
DC Contactor Contact Switching Voltage (Max):28 VDC
-
Coil Termination:Wire Connector
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
80 Weeks
can ship
11/23/27
Price (USD)
Qty
Unit Price
1
$6,659.89
3
$6,403.75
5 +
$6,027.06
Click for Quote
Log in
to unlock special pricing