- Home ›
- All Products›
- 1-1616089-2
1-1616089-2
TE Connectivity / AMP Brand
DH7TA=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DH7TA=RELAY
Search Keywords: 116160892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1616089-2
-
Alias/AKA:DH7TA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Configuration:10-32 UNF-2A Stud
-
Product Category:Electromechanical Relays
-
Product Classification:Relays - Contactors
-
Contactor Type:Sealed
-
Coil Voltage (Max):28 VDC
-
Pole Configuration:2
-
AC Contactor Contact Arrangement:2 SPST-1NO-1NC
-
AC Contactor Contact Current Rating:65 A
-
Actuating System:DC
-
Auxiliary Contact Terminals:6-32 UNC-2A
-
Coil Termination:6-32 UNC-2A Stud
-
AC Contactor Mounting Type:Chassis
-
Product Type:Contactor
-
AC Contactor Coil Voltage Rating:28 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$21,278.58
3 +
$11,450.00
Click for Quote
Log in
to unlock special pricing