- Home ›
- All Products›
- 1-1616058-3
1-1616058-3
TE Connectivity / AMP Brand
A703FB (FAA/PMA)=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A703FB (FAA/PMA)=RELAY
Search Keywords: 116160583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1616058-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Auxiliary Switch Contact Arrangement:SPST NO
-
DC Contactor Coil Resistance:14 Ω
-
Pole Configuration:1
-
DC Contactor Contact Arrangement:SPST NO
-
Coil Termination:8-32 UNC-2A Stud
-
Coil Voltage (Max):30 VDC
-
Actuating System:DC
-
DC Contactor Contact Current Rating:400 A
-
Mounting Plate:With
-
Terminal Configuration:3/8-24 UNF-2A Stud
-
DC Contactor Coil Voltage Rating:12 – 24 VDC
-
Contactor Type:Gasket Sealed - Vented
-
DC Contactor Mounting Type:Bottom
-
DC Contactor Contact Switching Voltage (Max):28 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$20,637.43
3
$10,236.82
5 +
$6,449.20
Click for Quote
Log in
to unlock special pricing