- Home ›
- All Products›
- 1-1616037-7
1-1616037-7
TE Connectivity / AMP Brand
DHR7BE (FAA/PMA)=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DHR7BE (FAA/PMA)=RELAY
Search Keywords: 116160377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1616037-7
-
Alias/AKA:DHR7BE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Contactor
-
Contactor Type:Sealed
-
Pole Configuration:3
-
Terminal Configuration:10-32 UNF-2A Stud
-
Product Category:Electromechanical Relays
-
AC Contactor Mounting Type:Chassis
-
AC Contactor Contact Current Rating:50 A
-
Product Classification:Relays - Contactors
-
AC Contactor Contact Arrangement:3PDT
-
AC Contactor Coil Voltage Rating:115 VAC
-
Actuating System:AC
-
Coil Voltage (Max):115 VAC
-
Coil Termination:6-32 UNC-2A Stud
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$28,812.77
3
$14,292.05
5 +
$9,003.99
Click for Quote
Log in
to unlock special pricing