- Home ›
- All Products›
- 1-1614975-2
TE Connectivity / AMP Brand
1-1614975-2
RN 1206 158K 0.1% 10PPM CUT LENGTH
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RN 1206 158K 0.1% 10PPM CUT LENGTH
Search Keywords: 116149752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1614975-2
-
Alias/AKA:RN73C2B158KBTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Resistors:1
-
Temperature Coefficient:±10 ppm/°C
-
Resistance Value:158K Ω
-
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Power Rating:.125 W
-
Number of Terminations:2
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Product Guides
+
Frequently Asked Questions
Is 1-1614975-2 RoHS compliant?
Yes, 1-1614975-2 is RoHS compliant.
What is the lead time for 1-1614975-2?
The standard lead time for 1-1614975-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
250
$1.103
500
$1.053
1,000
$1.008
2,500
$0.916
5,000
$0.842
7,500
$0.840
10,000
$0.831
15,000 +
$0.684
Click for Quote
Log in
to unlock special pricing