- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-1614959-6
TE Connectivity / AMP Brand
1-1614959-6
Thin Film Resistor - SMD 0805 - 1.02 Mohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Thin Film Resistor - SMD 0805 - 1.02 Mohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: 116149596
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1614959-6
-
Alias/AKA:CPF0805B1M02E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is 1-1614959-6 RoHS compliant?
Yes, 1-1614959-6 is RoHS compliant.
What is the lead time for 1-1614959-6?
The standard lead time for 1-1614959-6 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1,000
$0.1545
3,000
$0.1490
5,000
$0.1464
8,000
$0.1440
25,000
$0.1242
50,000
$0.1005
100,000
$0.0708
150,000 +
$0.0698
Click for Quote
Log in
to unlock special pricing