- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1614959-4
1-1614959-4
TE Connectivity / AMP Brand
CPF0805 2M0 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF0805 2M0 0.1% 25PPM 1K RL
Search Keywords: 116149594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1614959-4
-
Alias/AKA:CPF0805B2M0E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.0965
3,000
$0.0951
5,000
$0.0902
8,000
$0.0897
25,000
$0.0893
50,000
$0.0889
100,000
$0.0884
150,000 +
$0.0880
Click for Quote
Log in
to unlock special pricing