- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-1614959-0
1-1614959-0
TE Connectivity / AMP Brand
Res Thin Film 0805 1.3M Ohm 0.1% 0.1W(1/10W) A±25ppm/A°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thin Film 0805 1.3M Ohm 0.1% 0.1W(1/10W) A±25ppm/A°C Pad SMD T/R
Search Keywords: 116149590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1614959-0
-
Alias/AKA:CPF0805B1M3E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:1.3 MOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.111364%
-
Case Size:080511341
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.1179
3,000
$0.1137
5,000
$0.1117
8,000
$0.1099
25,000
$0.0948
50,000
$0.0766
100,000
$0.0540
150,000 +
$0.0532
Click for Quote
Log in
to unlock special pricing