Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1614895-9

CPF 0805 9K52 0.1% 25PPM 1K RL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CPF 0805 9K52 0.1% 25PPM 1K RL
Search Keywords: 116148959
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1614895-9
  • Alias/AKA:
    CPF0805B9K52E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Temperature Coefficient:
    ±25 ppm/°C
  • Number of Resistors:
    1
  • Resistor Type:
    Precision Resistor
  • Number of Terminations:
    2
  • Power Rating:
    .1 W
  • Element Type:
    Thin Film
  • Resistance Value:
    9.52K Ω
  • Resistance Class:
    1kΩ – 1MΩ
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    100 V
  • Voltage Rating:
    100 V
  • Product Type:
    Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1614895-9 RoHS compliant?
Yes, 1-1614895-9 is RoHS compliant.
What is the lead time for 1-1614895-9?
The standard lead time for 1-1614895-9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1665
3,000
$0.1592
5,000
$0.1569
8,000
$0.1547
25,000
$0.1347
50,000
$0.1217
100,000
$0.1141
150,000 +
$0.1126
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!