- Home ›
- All Products›
- 1-1614895-2
TE Connectivity / AMP Brand
1-1614895-2
CPF 0805 9K38 0.1% 25PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CPF 0805 9K38 0.1% 25PPM 1K RL
Search Keywords: 116148952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1614895-2
-
Alias/AKA:CPF0805B9K38E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Terminations:2
-
Power Rating:.1 W
-
Temperature Coefficient:±25 ppm/°C
-
Element Type:Thin Film
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Resistance Value:9.38K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:100 V
-
Voltage Rating:100 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Frequently Asked Questions
Is 1-1614895-2 RoHS compliant?
Yes, 1-1614895-2 is RoHS compliant.
What is the lead time for 1-1614895-2?
The standard lead time for 1-1614895-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1665
3,000
$0.1592
5,000
$0.1569
8,000
$0.1547
25,000
$0.1347
50,000
$0.1217
100,000
$0.1141
150,000 +
$0.1126
Click for Quote
Log in
to unlock special pricing