- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1614782-7
1-1614782-7
TE Connectivity / AMP Brand
BDS 2 A 100 4R7 10%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BDS 2 A 100 4R7 10%
Product Highlights:
- BDS Series
- Resistance Selection = <1K ?
- Resistance = 4.7 ?
- Power Rating = 100.00 W
- Tolerance = 10 %
Search Keywords: 116147827
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1614782-7
-
Alias/AKA:BDS2A1004R7K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Power Rating:100 W
-
Resistance Value:4.7 Ω
-
Temperature Coefficient:±150 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
13
$107.69
25
$68.92
38
$53.84
50 +
$52.77
Click for Quote
Log in
to unlock special pricing