Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1614782-4

BDS 2 A 100 470R 10%

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
BDS 2 A 100 470R 10%
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = <1K ?
  • Resistance = 470 ?
  • Power Rating = 100.00 W
Search Keywords: 116147824
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1614782-4
  • Alias/AKA:
    BDS2A100470RK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Technology:
    Thick Film
  • Case Style:
    Molded
  • Mounting:
    Bolt-On
  • Power Rating:
    100 W
  • Termination Style:
    Screw Terminal
  • Resistance Value:
    470 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±150 ppm/°C
  • Military Standard:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1614782-4 RoHS compliant?
Yes, 1-1614782-4 is RoHS compliant.
What is the lead time for 1-1614782-4?
The standard lead time for 1-1614782-4 is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 151
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
37 Weeks can ship 5/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
2
$180.90
5
$180.45
10
$180.00
13
$179.55
25
$98.86
38
$68.65
50 +
$67.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!