- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1614782-3
TE Connectivity / AMP Brand
1-1614782-3
BDS 2 A 100 3R3 10%
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
BDS 2 A 100 3R3 10%
Search Keywords: 116147823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1614782-3
-
Alias/AKA:BDS2A1003R3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Technology:Thick Film
-
Case Style:Molded
-
Mounting:Bolt-On
-
Power Rating:100 W
-
Termination Style:Screw Terminal
-
Resistance Value:3.3 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±150 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1614782-3 RoHS compliant?
Yes, 1-1614782-3 is RoHS compliant.
What is the lead time for 1-1614782-3?
The standard lead time for 1-1614782-3 is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
37 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
2
$183.60
5
$183.14
10
$182.68
13
$182.22
25
$100.33
38
$69.68
50 +
$68.28
Click for Quote
Log in
to unlock special pricing