- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1614782-2
TE Connectivity / AMP Brand
1-1614782-2
BDS 2 A 100 33R 10%
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
BDS 2 A 100 33R 10%
Product Highlights:
- BDS Series
- Resistance Selection = <1K ?
- Resistance = 33 ?
- Power Rating = 100.00 W
- Tolerance = 10 %
Search Keywords: 116147822
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1614782-2 |
| Alias/AKA: | BDS2A10033RK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Technology: | Thick Film |
| Case Style: | Molded |
| Mounting: | Bolt-On |
| Power Rating: | 100 W |
| Termination Style: | Screw Terminal |
| Resistance Value: | 33 Ohm |
| Tolerance: | 10 % |
| Temperature Coefficient: | ±150 ppm/°C |
| Military Standard: | N/R |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1614782-2 RoHS compliant?
Yes, 1-1614782-2 is RoHS compliant.
What is the lead time for 1-1614782-2?
The standard lead time for 1-1614782-2 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
37 Weeks
can ship
8/6/27
Price (USD)
Qty
Unit Price
13
$176.03
25
$96.92
38
$67.30
50 +
$65.96
Click for Quote
Log in
to unlock special pricing