- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1614782-1
1-1614782-1
TE Connectivity / AMP Brand
BDS 2 A 100 2R2 10%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
BDS 2 A 100 2R2 10%
Product Highlights:
- BDS Series
- Resistance Selection = <1K ?
- Resistance = 2.2 ?
- Power Rating = 100.00 W
- Tolerance = 10 %
Search Keywords: 116147821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1614782-1
-
Alias/AKA:BDS2A1002R2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Technology:Thick Film
-
Case Style:Molded
-
Mounting:Bolt-On
-
Power Rating:100 W
-
Termination Style:Screw Terminal
-
Resistance Value:2.2 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±150 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$110.67
5
$110.39
10
$110.12
13
$109.84
25
$70.30
38
$54.92
50 +
$53.83
Click for Quote
Log in
to unlock special pricing