- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1614770-8
1-1614770-8
TE Connectivity / AMP Brand
BDS 2 A 250 2R2 10%
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BDS 2 A 250 2R2 10%
Search Keywords: 116147708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1614770-8
-
Alias/AKA:BDS2A2502R2K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Technology:Thick Film
-
Case Style:Molded
-
Mounting:Bolt-On
-
Power Rating:250 W
-
Termination Style:Screw Terminal
-
Resistance Value:2.2 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±150 ppm/°C
-
Maximum Operating Temperature:125 °C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
36 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
15
$452.83
30
$238.99
45
$164.36
60 +
$161.07
Click for Quote
Log in
to unlock special pricing