Image is representational - see mfr. specs

RN 0603 30K1 0.1% 10PPM CUT LENGTH

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명 +
RN 0603 30K1 0.1% 10PPM CUT LENGTH
Search Keywords: 116143536
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    1-1614353-6
  • Alias/AKA:
    RN73C1J30K1BTG
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Power Rating:
    .063 W
  • Tolerance:
    .1 %
  • Temperature Coefficient:
    ±10 ppm/°C
  • Voltage Rating:
    50 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 5
즉시 배송 가능 Buy all 5 in-stock or the regular minimum order quantity of 250
공장 재고:
750 배송 가능
Stock lot only:
5
Minimum Order Quantity:
250
다수:
250
14 Weeks 배송 가능 9. 8. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$0.6908
250
$0.6280
500
$0.6136
1,000
$0.6005
2,500
$0.5575
5,000
$0.5265
7,500
$0.5198
10,000
$0.5185
15,000 +
$0.4255
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!