- Home ›
- All Products›
- 1-1612048-0
1-1612048-0
TE Connectivity / AMP Brand
025 LOW PROFILE 24POS CAP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
025 LOW PROFILE 24POS CAP ASSY
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 025
- 24 Positions
- Mount = Printed Circuit Board
Search Keywords: 116120480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1612048-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Number of Rows:2
-
Operating Voltage:12 VDC
-
PCB Mount Retention:Without
-
Mounting Holes:With
-
Shielded:No
-
Voltage Rating (Max):12 VDC
-
Nominal Voltage Architecture:12 V
-
Number of Positions:24
-
Number of Signal Positions:24
-
Number of Sections:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Circuit Application:Signal
-
Packaging Quantity:9
-
Packaging Type:Tube
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Orientation:Right Angle
-
Header Type:Fully Shrouded
-
Connector Width:1.866 in, 47.4 mm
-
Mating Retention:With
-
PCB Thickness (Recommended):.047 – .063 in, 1.2 – 1.6 mm
-
Mating Retention Type:Locking Interface
-
Mating Alignment:With
-
Mating Tab Thickness:.025 in, .64 mm
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Primary Product Color:Natural
-
Panel Mount Feature:Without
-
PCB Mount Alignment:With
-
Contact Mating Area Plating Material:Tin (Sn)
-
Row-to-Row Spacing:.118 in, 3 mm
-
Connector Length:.963 in, 24.47 mm
-
Profile Height from PCB:.394 in, 10 mm
-
Mating Tab Width:.025 in, .64 mm
-
Contact Type:Tab
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.087 in, 2.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
Order Increment:
9
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
90
$3.51
180
$2.63
270
$2.46
360 +
$2.41
Click for Quote
Log in
to unlock special pricing