- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1-1611001-9
1-1611001-9
TE Connectivity / AMP Brand
3100-15T2999=30A 1PWS 120V PRO
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3100-15T2999=30A 1PWS 120V PRO
Product Highlights:
- Contactor Type = Definite Purpose
- Model 96
- 3100 Series
- AC Actuating System
- Number of Poles = 1
Search Keywords: 116110019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1611001-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form X, SPST-NO-DM with Shunt
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$25.46
5
$24.58
25
$23.63
50
$23.12
100
$22.66
250
$20.57
500 +
$18.58
Click for Quote
Log in
to unlock special pricing