- Ana Sayfa ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 1-1611001-0
1-1611001-0
TE Connectivity / AMP Brand
3100-15T19999CL=40A 1PWS 120V
Veri Sayfası Donatılar
RoHS Compliant
Discontinued
Pack Paketleme
Certificate of Compliance Guarantee
tanım
+
3100-15T19999CL=40A 1PWS 120V
Search Keywords: 116110010
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:1-1611001-0
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
kaynaklar
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.